SNR Insert Bearing 20 mm ID 47 mm OD SUC204
- RS Stock No.:
- 806-720
- Mfr. Part No.:
- SUC204
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€68.44
(exc. VAT)
€84.18
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.44 |
*price indicative
- RS Stock No.:
- 806-720
- Mfr. Part No.:
- SUC204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Material | Stainless Steel | |
| Static Load Rating | 6.6kN | |
| Dynamic Load Rating | 12800000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | SUC | |
| Bore Type | Cylindrical | |
| Overall Width | 31mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Material Stainless Steel | ||
Static Load Rating 6.6kN | ||
Dynamic Load Rating 12800000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series SUC | ||
Bore Type Cylindrical | ||
Overall Width 31mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is engineered for robustness and operational excellence, featuring a stainless steel insert with a spherical outer diameter. It is designed for efficient mounting and reliable performance in various machinery applications.
Stainless steel construction ensures durability and corrosion resistance
Spherical outer diameter optimises load distribution and performance
Locking pin and socket set screw facilitate secure installation
Operating temperature range from 253.15 °K to 373.15 °K for versatile applications
Related links
- SNR Insert Bearing 19.05 mm ID 47 mm OD SUC204-12
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2L3
- SNR Insert Bearing 20 mm ID 47 mm OD CUS204
- SNR Insert Bearing 20 mm ID 47 mm OD CES204
- SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
- SNR Insert Bearing 20 mm ID 47 mm OD LK204G2H
- SNR Insert Bearing 20 mm ID 47 mm OD US204G2
