SNR Insert Bearing 25.4 mm ID 52 mm OD SUC205-16

Image representative of range

Subtotal (1 unit)*

€71.76

(exc. VAT)

€88.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.76

*price indicative

RS Stock No.:
806-723
Mfr. Part No.:
SUC205-16
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

25.4mm

Outside Diameter

52mm

Material

Stainless Steel

Static Load Rating

7.8kN

Dynamic Load Rating

14000000mN

Locking Type

Set Screw

End Type

Sealed

Overall Width

34.1mm

Bore Type

Cylindrical

Series

SUC

COO (Country of Origin):
CN
The SNR insert bearings are designed for durability and reliability, featuring a stainless steel insert and a spherical outer diameter that includes a locking pin, ensuring secure attachment for various applications.

Constructed from stainless steel for enhanced corrosion resistance

Designed with a spherical outer diameter for optimal fitting

Incorporates a locking pin to secure against unexpected movement

Features a seal with a slinger to prevent contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy