SNR Insert Bearing 25.4 mm ID 52 mm OD CUC205-16
- RS Stock No.:
- 806-852
- Mfr. Part No.:
- CUC205-16
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€22.90
(exc. VAT)
€28.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.90 |
*price indicative
- RS Stock No.:
- 806-852
- Mfr. Part No.:
- CUC205-16
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25.4mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 14000000mN | |
| Overall Width | 34mm | |
| Series | CUC | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 25.4mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 14000000mN | ||
Overall Width 34mm | ||
Series CUC | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for cylindrical outer diameter applications, featuring secure fixation via socket set screw and an effective seal with slinger for enhanced protection.
Robust dynamic load rating of 14,000,000 mN ensures reliable performance
Static load rating of 7,880,000 mN supports demanding operational needs
Operating temperature ranges from 253.15 °K to 373.15 °K for versatility
Includes a recommended tightening torque of 3.7 N-m for secure installation
Related links
- SNR Insert Bearing 25.4 mm ID 52 mm OD CEX205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CES205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD EX205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD SUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD US205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2T20
- SNR Insert Bearing 25.4 mm ID 52 mm OD MUC205-16FD
