SNR Insert Bearing 25.4 mm ID 52 mm OD CEX205-16
- RS Stock No.:
- 806-974
- Mfr. Part No.:
- CEX205-16
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€23.93
(exc. VAT)
€29.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.93 |
*price indicative
- RS Stock No.:
- 806-974
- Mfr. Part No.:
- CEX205-16
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25.4mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 14000000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 44.4mm | |
| Series | CEX | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25.4mm | ||
Product Type Insert Bearing | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 14000000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 44.4mm | ||
Series CEX | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for efficient operation and durability in various applications. It features a cylindrical outer diameter with a fixing mechanism that enhances stability while providing effective sealing with a slinger.
Dynamic load rating of 14,000,000 mN ensures robust performance
Outer diameter of the outer ring measures 52 mm for compatibility
Recommended tightening torque for set screw is 3.7 N-m for secure installation
Operating temperature range of 253.15 K to 373.15 K accommodates diverse environments
Related links
- SNR Insert Bearing 25.4 mm ID 52 mm OD CUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CES205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD EX205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD SUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD US205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2T20
- SNR Insert Bearing 25.4 mm ID 52 mm OD MUC205-16FD
