SNR Insert Bearing 31.75 mm ID 62 mm OD US206-20G2
- RS Stock No.:
- 806-744
- Mfr. Part No.:
- US206-20G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€20.50
(exc. VAT)
€25.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.50 |
*price indicative
- RS Stock No.:
- 806-744
- Mfr. Part No.:
- US206-20G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 31.75mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 19500000mN | |
| Bore Type | Cylindrical | |
| Overall Width | 30mm | |
| Series | US2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 31.75mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 19500000mN | ||
Bore Type Cylindrical | ||
Overall Width 30mm | ||
Series US2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for easy installation and reliable performance in machinery applications. Its spherical outer diameter enhances fixing efficiency through a socket set screw, making it Ideal for a variety of operational environments.
Width of Inner Ring is 30 mm ensures a perfect fit for robust application
Width of Outer Ring is 16 mm optimally balances load distribution
Dynamic load rating is 19500000 mN accommodates demanding performance requirements
Operating temperature ranges from 253.15 °K to 373.15 °K suits diverse environments
Related links
- SNR Insert Bearing 31.75 mm ID 72 mm OD MUC207-20FD
- SNR Insert Bearing 31.7 mm ID 62 mm OD UC206-20G2
- SNR Insert Bearing 31.7 mm ID 62 mm OD ES206-20G2
- SNR Insert Bearing 31.7 mm ID 62 mm OD EX206-20G2
- SKF Bearing Insert 31.75 mm ID 62 mm OD YET 206-104
- SNR Insert Ball Bearing, MUCPPL206-20 31.75 mm ID
- SNR Insert Ball Bearing, UCF207-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCFPL207-20 31.75 mm ID
