SNR Insert Bearing 28.5 mm ID 62 mm OD EX206-18G2

Image representative of range

Subtotal (1 unit)*

€32.94

(exc. VAT)

€40.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.94

*price indicative

RS Stock No.:
806-832
Mfr. Part No.:
EX206-18G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

28.5mm

Product Type

Insert Bearing

Outside Diameter

62mm

Material

Steel

Static Load Rating

11.2kN

Dynamic Load Rating

19500000mN

Locking Type

Eccentric Locking Collar

Series

EX2

Overall Width

48.3mm

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearing is designed for efficient operation in demanding environments, featuring a spherical outer diameter and lock collar fixation to ensure stability and reliability in various applications.

Spherical outer diameter enhances alignment and reduces friction

Eccentric locking collar provides secure fixation for easy installation

Compact design with an outer diameter of 62 mm and a shaft diameter of 28.575 mm

Dynamic load rating of 19,500,000 mN ensures robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy