SNR Insert Bearing 28.5 mm ID 62 mm OD ES206-18G2
- RS Stock No.:
- 807-032
- Mfr. Part No.:
- ES206-18G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€26.20
(exc. VAT)
€32.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.20 |
*price indicative
- RS Stock No.:
- 807-032
- Mfr. Part No.:
- ES206-18G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 28.5mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19500000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 35.7mm | |
| Series | ES2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 28.5mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19500000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 35.7mm | ||
Series ES2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer exceptional performance in various applications, featuring a spherical outer diameter and reliable fixation through an eccentric locking collar, ensuring robust sealing capabilities.
Dynamic load rating of 19,500,000 mN for dependable performance
Operating temperature range from 253.15 K to 373.15 K for versatility
Dimensions tailored for precise installation with a shaft diameter of 28.575 mm
Lightweight design at 0.35 kg for easy handling
Related links
- SNR Insert Bearing 28.5 mm ID 62 mm OD EX206-18G2
- SNR Insert Bearing 28.5 mm ID 62 mm OD UC206-18G2
- SNR Insert Bearing 28.5 mm ID 62 mm OD CES206-18
- SNR Insert Bearing 31.7 mm ID 62 mm OD ES206-20G2
- SNR Insert Bearing 30.1 mm ID 62 mm OD ES206-19G2
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 25 mm ID 62 mm OD EX305G2
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
