SNR Insert Bearing 30.1 mm ID 62 mm OD EX206-19G2
- RS Stock No.:
- 806-833
- Mfr. Part No.:
- EX206-19G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€32.94
(exc. VAT)
€40.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.94 |
*price indicative
- RS Stock No.:
- 806-833
- Mfr. Part No.:
- EX206-19G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 30.1mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 19500000mN | |
| Bore Type | Cylindrical | |
| Overall Width | 48.3mm | |
| Series | EX2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 30.1mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 19500000mN | ||
Bore Type Cylindrical | ||
Overall Width 48.3mm | ||
Series EX2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable and robust performance for various applications, featuring a spherical outer diameter and secure fixation via an eccentric locking collar, designed to reduce wear and maintain operation under demanding conditions.
Spherical outer diameter enhances alignment and load distribution
Eccentric locking collar ensures a secure and stable fit
Dynamic load rating of 19,500,000 mN for high performance
Compact design with an outer diameter of 62 mm
Related links
- SNR Insert Bearing 30.1 mm ID 62 mm OD UC206-19G2
- SNR Insert Bearing 30.1 mm ID 62 mm OD ES206-19G2
- SNR Insert Bearing 30.1 mm ID 62 mm OD CES206-19
- SNR Insert Bearing 30.1 mm ID 62 mm OD MUC206-19FD
- SNR Insert Bearing 30.1 mm ID 62 mm OD CUC206-19
- SNR Insert Bearing 31.7 mm ID 62 mm OD EX206-20G2
- SNR Insert Bearing 28.5 mm ID 62 mm OD EX206-18G2
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
