SNR Insert Bearing 34.9 mm ID 72 mm OD EX207-22G2
- RS Stock No.:
- 806-839
- Mfr. Part No.:
- EX207-22G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€39.54
(exc. VAT)
€48.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.54 |
*price indicative
- RS Stock No.:
- 806-839
- Mfr. Part No.:
- EX207-22G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 34.9mm | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25700000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 51.1mm | |
| Series | EX2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 34.9mm | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25700000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 51.1mm | ||
Series EX2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer enhanced performance with a spherical outer diameter, designed for secure fixing through an eccentric locking collar, and includes integrated sealing to ensure reliability in various operational conditions.
Spherical outer diameter enables a robust fit and stability
Eccentric locking collar ensures secure fixation during operation
Integrated sealing with slinger prevents contamination
Dynamic load rating of 25,700,000 mN supports heavy-duty applications
Related links
- SNR Insert Bearing 34.9 mm ID 72 mm OD ES207-22G2
- SNR Insert Bearing 34.9 mm ID 72 mm OD UC207-22G2
- SNR Insert Bearing 34.9 mm ID 72 mm OD CES207-22
- SNR Insert Bearing 31.7 mm ID 72 mm OD EX207-20G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD EX207-23G2
- SNR Insert Ball Bearing, UCF207-22 34.9 mm ID
- SNR Insert Bearing 31.75 mm ID 72 mm OD MUC207-20FD
- SNR Insert Bearing 36.5 mm ID 72 mm OD MUC207-23FD
