SNR Insert Bearing 34.9 mm ID 72 mm OD ES207-22G2
- RS Stock No.:
- 807-037
- Mfr. Part No.:
- ES207-22G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€31.27
(exc. VAT)
€38.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.27 |
*price indicative
- RS Stock No.:
- 807-037
- Mfr. Part No.:
- ES207-22G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 34.9mm | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 25700000mN | |
| Bore Type | Cylindrical | |
| Series | ES2 | |
| Overall Width | 38.9mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 34.9mm | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 25700000mN | ||
Bore Type Cylindrical | ||
Series ES2 | ||
Overall Width 38.9mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings are designed for enhanced performance with a spherical outer diameter and an eccentric locking collar for reliable fixation, ensuring effective sealing with a single lip seal.
Spherical outer diameter facilitates easy installation
Eccentric locking collar design ensures stable fixation
Single lip seal provides effective protection against contaminants
Dynamic load rating of 25,700,000 mN supports various applications
Operating temperature range of 253.15 K to 373.15 K offers versatility
Related links
- SNR Insert Bearing 34.9 mm ID 72 mm OD EX207-22G2
- SNR Insert Bearing 34.9 mm ID 72 mm OD UC207-22G2
- SNR Insert Bearing 34.9 mm ID 72 mm OD CES207-22
- SNR Insert Bearing 36.5 mm ID 72 mm OD ES207-23G2
- SNR Insert Ball Bearing, UCF207-22 34.9 mm ID
- SNR Insert Bearing 35 mm ID 72 mm OD CUC207
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
