SNR Insert Bearing 34.9 mm ID 72 mm OD CES207-22
- RS Stock No.:
- 806-963
- Mfr. Part No.:
- CES207-22
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€32.68
(exc. VAT)
€40.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.68 |
*price indicative
- RS Stock No.:
- 806-963
- Mfr. Part No.:
- CES207-22
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 34.9mm | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25700000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 38.9mm | |
| Series | CES | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 34.9mm | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25700000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 38.9mm | ||
Series CES | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers efficient functionality through its cylindrical outer diameter and an eccentric locking collar. Designed for seamless integration, it ensures reliable operation in various applications.
Cylindrical outer diameter enables straightforward mounting and installation
Eccentric locking collar provides secure fixation for enhanced performance
Single lip seal prevents contamination, extending service life
Dynamic load rating of 25,700 N ensures reliability under varying loads
Operating temperature range of 253.15 K to 373.15 K for robust performance
Related links
- SNR Insert Bearing 34.9 mm ID 72 mm OD ES207-22G2
- SNR Insert Bearing 34.9 mm ID 72 mm OD EX207-22G2
- SNR Insert Bearing 34.9 mm ID 72 mm OD UC207-22G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD CES207-23
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
- SNR Insert Ball Bearing, UCF207-22 34.9 mm ID
- SNR Insert Bearing 31.75 mm ID 72 mm OD MUC207-20FD
- SNR Insert Bearing 36.5 mm ID 72 mm OD MUC207-23FD
