SNR Insert Bearing 34.9 mm ID 72 mm OD UC207-22G2

Image representative of range

Subtotal (1 unit)*

€30.29

(exc. VAT)

€37.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.29

*price indicative

RS Stock No.:
806-931
Mfr. Part No.:
UC207-22G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

34.9mm

Outside Diameter

72mm

Material

Steel

Static Load Rating

15.2kN

Dynamic Load Rating

25700000mN

Locking Type

Set Screw

End Type

Sealed

Series

UC2

Overall Width

42.9mm

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearings feature a spherical outer diameter designed for secure fixing by a socket set screw, complemented by an effective seal with a slinger to ensure reliable performance.

Width of inner ring measures 42.9 mm for optimal fitting

Dynamic load rating of 25,700,000 mN ensures high performance

Operating temperature range from 253.15 °K to 373.15 °K for varied conditions

Includes a recommended tightening torque of 8 N-m for secure installation

Lightweight at 0.48 kg for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy