SNR Insert Bearing 36.5 mm ID 72 mm OD MUC207-23FD
- RS Stock No.:
- 806-712
- Mfr. Part No.:
- MUC207-23FD
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€130.86
(exc. VAT)
€160.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.86 |
*price indicative
- RS Stock No.:
- 806-712
- Mfr. Part No.:
- MUC207-23FD
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 36.5mm | |
| Outside Diameter | 72mm | |
| Material | Stainless Steel | |
| Static Load Rating | 12.3kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 22000000mN | |
| End Type | Sealed | |
| Series | MUC | |
| Bore Type | Cylindrical | |
| Overall Width | 42.9mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 36.5mm | ||
Outside Diameter 72mm | ||
Material Stainless Steel | ||
Static Load Rating 12.3kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 22000000mN | ||
End Type Sealed | ||
Series MUC | ||
Bore Type Cylindrical | ||
Overall Width 42.9mm | ||
- COO (Country of Origin):
- IL
The SNR insert bearing is designed for reliable performance in a variety of applications, featuring a stainless steel insert and a spherical outer diameter with a locking pin for secure installation.
Stainless steel insert enhances durability and resistance to corrosion
Spherical outer diameter enables easy alignment and installation
Locking pin secures the bearing in place to prevent rotation
Grease seal with slinger ensures effective lubrication and protection against contaminants
Related links
- SNR Insert Bearing 36.5 mm ID 72 mm OD CES207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD EX207-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD UC207-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD SUC207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD CUC207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD ES207-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD CUS207-23
- SNR Insert Bearing 36.5 mm ID 80 mm OD UC307-23G2
