SNR Insert Bearing 30 mm ID 62 mm OD CS206

Image representative of range

Subtotal (1 unit)*

€20.12

(exc. VAT)

€24.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.12

*price indicative

RS Stock No.:
806-847
Mfr. Part No.:
CS206
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Insert Bearing

Outside Diameter

62mm

Material

Steel

Static Load Rating

11.5kN

Dynamic Load Rating

19500000mN

Overall Width

16mm

Bore Type

Cylindrical

Series

CS2

COO (Country of Origin):
CN
The SNR insert bearing offers reliable performance for various applications, featuring a spherical outer diameter and single lip seal, designed for fit adjustment and optimal functionality within mechanical systems.

Dynamic load rating of 19,500,000 mN ensures robust performance under load

Static load rating of 11,500,000 mN enhances overall durability

Operating temperature range from 253.15 K to 373.15 K supports versatile environmental conditions

Mass of 0.18 kg provides a lightweight solution for Compact installations

Over rolling frequencies are tailored for effective operational optimisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy