SNR Insert Bearing 30 mm ID 62 mm OD CUC206
- RS Stock No.:
- 806-853
- Mfr. Part No.:
- CUC206
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€26.33
(exc. VAT)
€32.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.33 |
*price indicative
- RS Stock No.:
- 806-853
- Mfr. Part No.:
- CUC206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19500000mN | |
| Locking Type | Set Screw | |
| Bore Type | Cylindrical | |
| Series | CUC | |
| Overall Width | 38.1mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Insert Bearing | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19500000mN | ||
Locking Type Set Screw | ||
Bore Type Cylindrical | ||
Series CUC | ||
Overall Width 38.1mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for reliable performance in various applications, featuring a cylindrical outer diameter and secure fixing by a socket set screw. This bearing also includes a slinger seal for added protection.
Dynamic load rating of 19,500,000 mN ensures robust performance
Operating temperature range from 253.15 K to 373.15 K supports diverse environments
Set screw size of M6x1 allows for secure attachment
Compact dimensions with an outer diameter of 62 mm and bore diameter of 30 mm facilitate versatile installation
Related links
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD ES206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CS206
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2
