SNR Insert Bearing 20 mm ID 47 mm OD CUC204

Image representative of range

Subtotal (1 unit)*

€18.65

(exc. VAT)

€22.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.65

*price indicative

RS Stock No.:
806-849
Mfr. Part No.:
CUC204
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Material

Steel

Static Load Rating

6.65kN

Locking Type

Set Screw

Dynamic Load Rating

12800000mN

Series

CUC

Overall Width

31mm

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearing offers robust performance for various applications, featuring a cylindrical outer diameter and a secure fixing mechanism with a socket set screw. It is designed for efficient operation under varying loads and conditions.

Dynamic load rating of 12,800,000 mN ensures reliability under heavy loads

Static load rating reaches 6,650,000 mN for superior support

Operating temperature range from 253.15 °K to 373.15 °K for versatile applications

Mass of 0.2 kg makes installation and handling straightforward

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy