SNR Insert Bearing 36.5 mm ID 72 mm OD UC207-23G2
- RS Stock No.:
- 807-194
- Mfr. Part No.:
- UC207-23G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€30.29
(exc. VAT)
€37.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.29 |
*price indicative
- RS Stock No.:
- 807-194
- Mfr. Part No.:
- UC207-23G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 36.5mm | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25700000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Overall Width | 42.9mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 36.5mm | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25700000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC2 | ||
Overall Width 42.9mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a robust solution for rotary applications, featuring a spherical outer diameter and secure socket set screw fixation, designed to withstand operational demands in various industrial settings.
Width of Inner Ring measures 42.9 mm for effective fitting
Outer Ring Width is 20 mm, supporting stability
Dynamic load rating of 25,700,000 mN ensures durability
Mass of 0.45 kg allows for easy installation without compromising support
Related links
- SNR Insert Bearing 36.5 mm ID 72 mm OD EX207-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD ES207-23G2
- SNR Insert Bearing 36.5 mm ID 80 mm OD UC307-23G2
- SNR Insert Bearing 36.5 mm ID 80 mm OD EX307-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD MUC207-23FD
- SNR Insert Bearing 36.5 mm ID 72 mm OD CES207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD SUC207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD CUC207-23
