SNR Insert Bearing 30.1 mm ID 62 mm OD ES206-19G2

Image representative of range

Subtotal (1 unit)*

€26.20

(exc. VAT)

€32.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.20

*price indicative

RS Stock No.:
807-033
Mfr. Part No.:
ES206-19G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

30.1mm

Outside Diameter

62mm

Material

Steel

Static Load Rating

11.2kN

Dynamic Load Rating

19500000mN

Locking Type

Eccentric Locking Collar

Bore Type

Cylindrical

Overall Width

35.7mm

Series

ES2

COO (Country of Origin):
CN
The SNR insert bearing offers a robust solution for spherical outer diameter applications, featuring fixing by eccentric locking collar and a single lip seal to ensure reliable performance in diverse settings.

Dynamic load rating of 19,500,000 mN optimises performance under load

Operating temperature range from 253.15 °K to 373.15 °K accommodates various environments

Mass of 0.31 kg ensures a lightweight design without compromising strength

Distance to set screw is 6 mm for precise installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy