SNR Insert Bearing 41.2 mm ID 100 mm OD EX309-26G2
- RS Stock No.:
- 807-070
- Mfr. Part No.:
- EX309-26G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€92.05
(exc. VAT)
€113.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.05 |
*price indicative
- RS Stock No.:
- 807-070
- Mfr. Part No.:
- EX309-26G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 41.2mm | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 31.8kN | |
| Dynamic Load Rating | 53000000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 58.7mm | |
| Series | EX3 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 41.2mm | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 31.8kN | ||
Dynamic Load Rating 53000000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 58.7mm | ||
Series EX3 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer robust support, featuring a spherical outer diameter fixed by an eccentric locking collar and complemented by a slinger seal, Ideal for efficient operation in various applications.
Dynamic load rating reaches 53,000,000 mN for reliable performance
Outer diameter measures 100 mm, ensuring a stable fit
Mass of 1.57 kg contributes to durability under load
Recommended torque for set screw is 16.8 N-m for optimal fitting
Related links
- SNR Insert Bearing 41.2 mm ID 100 mm OD UC309-26G2
- SNR Insert Bearing 41.2 mm ID 85 mm OD ES209-26G2
- SNR Insert Bearing 41.2 mm ID 85 mm OD EX209-26G2
- SNR Insert Bearing 41.2 mm ID 85 mm OD UC209-26G2
- NTN 4T-26882/26822 Taper Roller 41.2 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-HM903245/HM903210 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- SNR Insert Ball Bearing, UCF209-26 41.2 mm ID
- NTN 4T-03062/03162 Taper Roller 15.8 mm ID Roller Bearing, 41.2 mm OD
