SNR Insert Bearing 41.2 mm ID 100 mm OD UC309-26G2
- RS Stock No.:
- 807-235
- Mfr. Part No.:
- UC309-26G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€82.30
(exc. VAT)
€101.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.30 |
*price indicative
- RS Stock No.:
- 807-235
- Mfr. Part No.:
- UC309-26G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 41.2mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 31.8kN | |
| Dynamic Load Rating | 53000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 57mm | |
| Series | UC3 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 41.2mm | ||
Product Type Insert Bearing | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 31.8kN | ||
Dynamic Load Rating 53000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 57mm | ||
Series UC3 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for robust applications, featuring a spherical outer diameter secured by a set screw. It includes a slinger seal to enhance protection and reliability in operation.
Spherical outer diameter ensures precise alignment and stability
Set screw fixation provides secure mounting for optimal performance
Slinger seal design improves resistance to contaminants
Dynamic load rating of 53,000,000 mN supports demanding applications
Related links
- SNR Insert Bearing 41.2 mm ID 100 mm OD EX309-26G2
- SNR Insert Bearing 41.2 mm ID 85 mm OD ES209-26G2
- SNR Insert Bearing 41.2 mm ID 85 mm OD EX209-26G2
- SNR Insert Bearing 41.2 mm ID 85 mm OD UC209-26G2
- SNR Insert Bearing 42.8 mm ID 100 mm OD UC309-27G2
- NTN 4T-26882/26822 Taper Roller 41.2 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-HM903245/HM903210 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- SNR Insert Ball Bearing, UCF209-26 41.2 mm ID
