SNR Insert Bearing 41.2 mm ID 85 mm OD ES209-26G2
- RS Stock No.:
- 807-042
- Mfr. Part No.:
- ES209-26G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€46.58
(exc. VAT)
€57.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.58 |
*price indicative
- RS Stock No.:
- 807-042
- Mfr. Part No.:
- ES209-26G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 41.2mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31850000mN | |
| Locking Type | Eccentric Locking Collar | |
| Series | ES2 | |
| Overall Width | 43.7mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 41.2mm | ||
Product Type Insert Bearing | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31850000mN | ||
Locking Type Eccentric Locking Collar | ||
Series ES2 | ||
Overall Width 43.7mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings enable reliable rotation with a spherical outer diameter and an eccentric locking collar for secure fixation. Designed to withstand a broad range of operating conditions, they exemplify both versatility and durability.
Dynamic load rating of 31.85 million mN ensures dependable performance under stress
Operating temperature range from 253.15 K to 373.15 K accommodates diverse environments
Mass of 0.82 kg aids in installation and transport efficiency
Recommended tightening torque for set screw is 8 N-m for optimal security
Related links
- SNR Insert Bearing 41.2 mm ID 85 mm OD UC209-26G2
- SNR Insert Bearing 41.2 mm ID 85 mm OD EX209-26G2
- SNR Insert Bearing 41.2 mm ID 100 mm OD UC309-26G2
- SNR Insert Bearing 41.2 mm ID 100 mm OD EX309-26G2
- SNR Insert Bearing 44.4 mm ID 85 mm OD ES209-28G2
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD CEX209
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
