SNR Insert Bearing 55.5 mm ID 120 mm OD EX311-35G2
- RS Stock No.:
- 807-077
- Mfr. Part No.:
- EX311-35G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€134.92
(exc. VAT)
€165.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.92 |
*price indicative
- RS Stock No.:
- 807-077
- Mfr. Part No.:
- EX311-35G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 55.5mm | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating | 44.8kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 71500000mN | |
| Overall Width | 73mm | |
| Bore Type | Cylindrical | |
| Series | EX3 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 55.5mm | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating 44.8kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 71500000mN | ||
Overall Width 73mm | ||
Bore Type Cylindrical | ||
Series EX3 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers an efficient solution for applications requiring a spherical outer diameter and reliable fixation through an eccentric locking collar, ensuring Durable performance under various conditions.
Boasts a dynamic load rating of 71,500,000 mN
Operates efficiently in temperatures ranging from 253.15 °K to 373.15 °K
Mass is 2.24 kg, balancing robustness with manageability
Overall inner ring width measures 73 mm, ensuring compatibility with various setups
Related links
- SNR Insert Bearing 55.5 mm ID 120 mm OD UC311-35G2
- SNR Insert Bearing 55.5 mm ID 100 mm OD EX211-35G2
- SNR Insert Bearing 55.5 mm ID 100 mm OD ES211-35G2
- SNR Insert Bearing 55.5 mm ID 100 mm OD UC211-35G2
- SNR Insert Bearing 50.8 mm ID 120 mm OD EX311-32G2
- SNR Insert Ball Bearing, UCP211-35 55.5 mm ID
- NTN 4T-43131 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 55.5 mm OD
- NTN 4T-28680/28622 Taper Roller 55.5 mm ID Roller Bearing, 97.6 mm OD
