SNR Insert Bearing 55.5 mm ID 100 mm OD ES211-35G2
- RS Stock No.:
- 806-824
- Mfr. Part No.:
- ES211-35G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€55.03
(exc. VAT)
€67.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.03 |
*price indicative
- RS Stock No.:
- 806-824
- Mfr. Part No.:
- ES211-35G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55.5mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 43550000mN | |
| Bore Type | Cylindrical | |
| Series | ES2 | |
| Overall Width | 48.4mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55.5mm | ||
Product Type Insert Bearing | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 43550000mN | ||
Bore Type Cylindrical | ||
Series ES2 | ||
Overall Width 48.4mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings are designed for robust applications, featuring a spherical outer diameter and an eccentric locking collar for secure mounting. They provide reliable performance under various operating conditions.
Bore diameter of 55.563 mm ensures effective fitting
Dynamic load rating of 43.55 kN supports substantial loads
Operating temperature range from 253.15 K to 373.15 K allows for versatile usage
Lightweight design at 0.81 kg facilitates easy installation
Related links
- SNR Insert Bearing 55.5 mm ID 100 mm OD EX211-35G2
- SNR Insert Bearing 55.5 mm ID 100 mm OD UC211-35G2
- SNR Insert Bearing 55.5 mm ID 120 mm OD EX311-35G2
- SNR Insert Bearing 55.5 mm ID 120 mm OD UC311-35G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD ES211-32G2
- SNR Insert Ball Bearing, UCP211-35 55.5 mm ID
- NTN 4T-43131 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 55.5 mm OD
- NTN 4T-28680/28622 Taper Roller 55.5 mm ID Roller Bearing, 97.6 mm OD
