SNR Insert Bearing 55.5 mm ID 120 mm OD UC311-35G2
- RS Stock No.:
- 807-241
- Mfr. Part No.:
- UC311-35G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€124.28
(exc. VAT)
€152.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.28 |
*price indicative
- RS Stock No.:
- 807-241
- Mfr. Part No.:
- UC311-35G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 55.5mm | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating | 44.8kN | |
| Dynamic Load Rating | 71500000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC3 | |
| Bore Type | Cylindrical | |
| Overall Width | 66mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 55.5mm | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating 44.8kN | ||
Dynamic Load Rating 71500000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC3 | ||
Bore Type Cylindrical | ||
Overall Width 66mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide optimal performance in rotational applications, characterised by their spherical outer diameter and secure fixation using a socket set screw, along with a protective slinger seal for enhanced durability.
Bore diameter of 55.563 mm ensures compatibility with varied shaft sizes
Dynamic load rating of 71,500,000 mN supports heavy-duty applications
Operating temperature range between 253.15 K and 373.15 K allows for diverse environmental use
These bearings balance robust performance with manageable handling
Related links
- SNR Insert Bearing 55.5 mm ID 120 mm OD EX311-35G2
- SNR Insert Bearing 55.5 mm ID 100 mm OD EX211-35G2
- SNR Insert Bearing 55.5 mm ID 100 mm OD ES211-35G2
- SNR Insert Bearing 55.5 mm ID 100 mm OD UC211-35G2
- SNR Insert Bearing 50.8 mm ID 120 mm OD UC311-32G2
- SNR Insert Ball Bearing, UCP211-35 55.5 mm ID
- NTN 4T-43131 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 55.5 mm OD
- NTN 4T-28680/28622 Taper Roller 55.5 mm ID Roller Bearing, 97.6 mm OD
