SNR Insert Bearing 65 mm ID 140 mm OD EX313G2

Image representative of range

Subtotal (1 unit)*

€195.08

(exc. VAT)

€239.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€195.08

*price indicative

RS Stock No.:
807-082
Mfr. Part No.:
EX313G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

65mm

Outside Diameter

140mm

Material

Steel

Static Load Rating

60.5kN

Dynamic Load Rating

93860000mN

Locking Type

Eccentric Locking Collar

Bore Type

Cylindrical

Series

EX3

Overall Width

85.7mm

COO (Country of Origin):
CN
The SNR insert bearings are designed for enhanced operational efficiency in various applications. Featuring a spherical outer diameter, they ensure secure fixing through an eccentric locking collar and are equipped with a seal for optimal protection.

Width of inner ring is 65.1 mm for stable mounting

Dynamic load rating of 93,860,000 mN ensures reliability under stress

Operating temperature range from 253.15 K to 373.15 K accommodates diverse environments

Mass of 3.66 kg provides robust construction for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy