SNR Insert Bearing 65 mm ID 130 mm OD UK215G2H
- RS Stock No.:
- 806-576
- Mfr. Part No.:
- UK215G2H
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€171.14
(exc. VAT)
€210.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.14 |
*price indicative
- RS Stock No.:
- 806-576
- Mfr. Part No.:
- UK215G2H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 130mm | |
| Material | Steel | |
| Static Load Rating | 49.5kN | |
| Locking Type | Nut | |
| Dynamic Load Rating | 66000000mN | |
| End Type | Open | |
| Overall Width | 73mm | |
| Bore Type | Tappered | |
| Series | UK2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 130mm | ||
Material Steel | ||
Static Load Rating 49.5kN | ||
Locking Type Nut | ||
Dynamic Load Rating 66000000mN | ||
End Type Open | ||
Overall Width 73mm | ||
Bore Type Tappered | ||
Series UK2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides reliable performance in equipment requiring spherical outer diameters and secure fixing via an adapter sleeve, enhanced by a slinger seal for added protection.
Spherical outer diameter facilitates easy installation
Adapter sleeve design ensures secure fixing
Slinger seal offers enhanced protection against contaminants
Dynamic load rating of 66,000,000 mN supports heavy loads
Operating temperature range of -20°C to 100°C ensures versatility
Related links
- SNR Insert Bearing 65 mm ID 120 mm OD EX213G2
- SNR Insert Bearing 65 mm ID 140 mm OD UC313G2
- SNR Insert Bearing 65 mm ID 120 mm OD UC213G2
- SNR Insert Bearing 65 mm ID 140 mm OD EX313G2
- SNR Insert Bearing 65 mm ID 120 mm OD UC213G2T20
- SNR Insert Bearing 65 mm ID 120 mm OD UC213G2L3
- SNR Insert Bearing 74.6 mm ID 130 mm OD UC215-47G2
- SNR Insert Bearing 75 mm ID 130 mm OD EX215G2
