SNR Insert Bearing 74.6 mm ID 130 mm OD EX215-47G2

Image representative of range

Subtotal (1 unit)*

€198.36

(exc. VAT)

€243.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€198.36

*price indicative

RS Stock No.:
807-060
Mfr. Part No.:
EX215-47G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

74.6mm

Product Type

Insert Bearing

Outside Diameter

130mm

Material

Steel

Static Load Rating

49.5kN

Dynamic Load Rating

66000000mN

Locking Type

Eccentric Locking Collar

Overall Width

92.1mm

Bore Type

Cylindrical

Series

EX2

COO (Country of Origin):
CN
The SNR insert bearings provide robust solutions for applications requiring high radial load capabilities, featuring a spherical outer diameter and secure eccentric locking collar to ensure reliability and seamless operation across various conditions.

Spherical outer diameter allows for easy installation and alignment

Eccentric locking collar ensures secure fixation and stability

Dynamic load rating of 66,000,000 mN enables high-performance capabilities

Operating temperature range from 253.15 K to 373.15 K suits diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy