SNR Insert Bearing 74.6 mm ID 130 mm OD UC215-47G2

Image representative of range

Subtotal (1 unit)*

€131.74

(exc. VAT)

€162.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.74

*price indicative

RS Stock No.:
806-556
Mfr. Part No.:
UC215-47G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

74.6mm

Outside Diameter

130mm

Material

Steel

Static Load Rating

49.5kN

Locking Type

Set Screw

Dynamic Load Rating

66000000mN

End Type

Sealed

Bore Type

Cylindrical

Series

UC2

Overall Width

77.8mm

COO (Country of Origin):
CN
The SNR insert bearing offers reliable performance in various applications, combining a spherical outer diameter with secure fixation via socket set screw, and featuring an effective sealing mechanism to ensure durability.

Dynamic load rating of 66,000,000 mN ensures robust handling of operational stresses

Static load rating of 49,500,000 mN provides added security under stationary conditions

Operating temperature range from 253.15 K to 373.15 K supports various environmental conditions

Mass of 2.3 kg contributes to efficient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy