SNR Insert Bearing 30.1 mm ID 62 mm OD UC206-19G2
- RS Stock No.:
- 806-520
- Mfr. Part No.:
- UC206-19G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€25.22
(exc. VAT)
€31.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.22 |
*price indicative
- RS Stock No.:
- 806-520
- Mfr. Part No.:
- UC206-19G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 30.1mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 19500000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Overall Width | 38.1mm | |
| Series | UC2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 30.1mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 19500000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Overall Width 38.1mm | ||
Series UC2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer robust performance with a spherical outer diameter, enabling secure fixation via a set screw and an efficient sealing mechanism with a slinger to protect against contaminants.
Bore diameter measures 30.163 mm for optimal fit
Dynamic load rating capacity is 19,500,000 mN
Static load rating capacity reaches 11,200,000 mN
Operating temperature ranges from 253.15 °K to 373.15 °K
Related links
- SNR Insert Bearing 30.1 mm ID 62 mm OD EX206-19G2
- SNR Insert Bearing 30.1 mm ID 62 mm OD ES206-19G2
- SNR Insert Bearing 30.1 mm ID 62 mm OD CES206-19
- SNR Insert Bearing 30.1 mm ID 62 mm OD MUC206-19FD
- SNR Insert Bearing 30.1 mm ID 62 mm OD CUC206-19
- SNR Insert Bearing 31.7 mm ID 62 mm OD UC206-20G2
- SNR Insert Bearing 28.5 mm ID 62 mm OD UC206-18G2
- FAG Bearing Unit Insert 30 mm ID 62 mm OD UC206
