NSK-RHP Bearing Unit Insert Cap 30 mm ID 67.5 mm OD 40P-2 Pack
- RS Stock No.:
- 192-9923
- Mfr. Part No.:
- 40P-2 Pack
- Manufacturer:
- NSK-RHP
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€15.94
(exc. VAT)
€19.61
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €15.94 | €7.97 | - |
| 5 - 9 | €14.98 | €7.49 | 6% |
| 10 - 24 | €14.68 | €7.34 | 7% |
| 25 + | €14.36 | €7.18 | 9% |
*price indicative
- RS Stock No.:
- 192-9923
- Mfr. Part No.:
- 40P-2 Pack
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Bearing Unit Insert Cap | |
| Inside Diameter | 30mm | |
| Outside Diameter | 67.5mm | |
| Bore Type | Round | |
| Series | 40P | |
| Standards/Approvals | No | |
| Overall Width | 39.5mm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Bearing Unit Insert Cap | ||
Inside Diameter 30mm | ||
Outside Diameter 67.5mm | ||
Bore Type Round | ||
Series 40P | ||
Standards/Approvals No | ||
Overall Width 39.5mm | ||
- COO (Country of Origin):
- CN
Self Lube End Cap 40P
Related links
- NSK-RHP Bearing Unit Insert Cap 30 mm ID 72 mm OD 45P-2 Pack
- NSK-RHP Bearing Unit Insert Cap 38.5 mm ID 60.5 mm OD 35P-2 Pack
- NSK-RHP Bearing Unit Insert Cap 46 mm ID 76 mm OD 50P-2 Pack
- NSK-RHP Bearing Unit Insert 35 mm ID 36.5 mm OD ST35
- NSK-RHP Bearing Unit Insert 45 mm ID 49.5 mm OD ST45
- NSK-RHP Bearing Unit Insert 20 mm ID 36 mm OD ST20
- NSK-RHP Bearing Unit Insert 50 mm ID 63.5 mm OD MST50
- NSK-RHP Bearing Unit Insert 25 mm ID 36 mm OD ST25
