INA Bearing Insert 19.05 mm ID 42 mm OD RAL012-NPP-FA106
- RS Stock No.:
- 260-0581
- Mfr. Part No.:
- RAL012-NPP-FA106
- Manufacturer:
- INA
Subtotal (1 unit)*
€30.96
(exc. VAT)
€38.08
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.96 |
*price indicative
- RS Stock No.:
- 260-0581
- Mfr. Part No.:
- RAL012-NPP-FA106
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 19.05mm | |
| Outside Diameter | 42mm | |
| Static Load Rating | 5000N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 9400N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Overall Width | 16.7mm | |
| Series | RAL012-NPP-FA106 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 19.05mm | ||
Outside Diameter 42mm | ||
Static Load Rating 5000N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 9400N | ||
End Type Open | ||
Standards/Approvals No | ||
Overall Width 16.7mm | ||
Series RAL012-NPP-FA106 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The INA radial insert ball bearing has 19.05 mm bore diameter and 16.7 mm width with 13.8 calculation factor.
Distance raceway - 6 mm
Related links
- INA Bearing Insert 20 mm ID 42 mm OD RALE20-XL-NPP-FA106
- SKF Bearing Insert 19.05 mm ID 47 mm OD YET 204-012
- NSK-RHP Bearing Insert 19.05 mm ID 28.3 mm OD 1220-3/4G
- NSK-RHP Bearing Insert 19.05 mm ID 47 mm OD 1020-3/4G R
- INA Bearing Insert 30 mm ID 62 mm OD RAE30-XL-NPP-FA106
- INA Bearing Insert 25 mm ID 52 mm OD RAE25-XL-NPP-FA106
- INA Bearing Insert 50 mm ID 90 mm OD RAE50-XL-NPP-FA106
- INA Bearing Insert 40 mm ID 80 mm OD RAE40-XL-NPP-FA106
