SKF Bearing Insert 19.05 mm ID 47 mm OD YET 204-012
- RS Stock No.:
- 463-405
- Mfr. Part No.:
- YET 204-012
- Manufacturer:
- SKF
Subtotal (1 unit)*
€33.29
(exc. VAT)
€40.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.29 |
*price indicative
- RS Stock No.:
- 463-405
- Mfr. Part No.:
- YET 204-012
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 19.05mm | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.55kg | |
| Dynamic Load Rating | 12.7kN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 30.5mm | |
| Standards/Approvals | RoHS | |
| Series | YET 204-012 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 19.05mm | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.55kg | ||
Dynamic Load Rating 12.7kN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 30.5mm | ||
Standards/Approvals RoHS | ||
Series YET 204-012 | ||
Bore Type Cylindrical | ||
Limiting Speed 8500rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. It is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring extended on one side, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.
Designed for rotation in one direction
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Unit Insert 19.05 mm ID 47 mm OD YAR 204-012-2F
- SKF Bearing Insert 20 mm ID 47 mm OD YET 204
- NSK-RHP Bearing Insert 19.05 mm ID 47 mm OD 1020-3/4G R
- SNR Insert Bearing 19.05 mm ID 47 mm OD US204-12G2
- INA Bearing Insert 19.05 mm ID 42 mm OD RAL012-NPP-FA106
- NSK-RHP Bearing Insert 19.05 mm ID 28.3 mm OD 1220-3/4G
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2F
- SKF Bearing Insert 20 mm ID 47 mm OD YEL 204-2F
