Teng Tools Designed For Internal and External Pulling Applications Puller, 90 mm, 1-Piece
- RS Stock No.:
- 809-190
- Mfr. Part No.:
- SP1410Q
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€211.29
(exc. VAT)
€259.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.29 |
*price indicative
- RS Stock No.:
- 809-190
- Mfr. Part No.:
- SP1410Q
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 90 mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 90 mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools two ARM quick action puller is designed for the efficient removal of pulleys, wheels, and bearings. It features a quick lock mechanism for speedy adjustments and can be easily reversed for versatile use.
Strong drop forged construction ensures durability and reliability during use
Easy adjustment is facilitated by the quick lock action on the legs
Reversible legs allow for both internal and external pulling tasks
Compact size with a jaw depth of 12 mm for versatility
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
