Teng Tools Designed For Internal and External Pulling Applications Puller, 180 x 100 mm, 1-Piece
- RS Stock No.:
- 809-199
- Mfr. Part No.:
- SP31810
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€274.68
(exc. VAT)
€337.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.68 |
*price indicative
- RS Stock No.:
- 809-199
- Mfr. Part No.:
- SP31810
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 180 x 100 mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 180 x 100 mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools three-arm universal puller is designed for fast and efficient removal of pulleys, wheels, and bearings, featuring an innovative design that accommodates both internal and external pulling tasks effortlessly.
Strong drop forged construction ensures durability and reliability
Reversible legs allow for versatile use in various applications
The Compact design offers a clamping depth of 100mm for optimal utility
Lightweight at 1564g, making it easy to handle during operations
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller, 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
