Teng Tools Designed For Internal and External Pulling Applications Puller, 4500 kg, 1-Piece
- RS Stock No.:
- 809-207
- Mfr. Part No.:
- SP33320Q
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€662.76
(exc. VAT)
€815.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €662.76 |
*price indicative
- RS Stock No.:
- 809-207
- Mfr. Part No.:
- SP33320Q
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 4500 kg | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 4500 kg | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools three ARM quick action puller is designed for efficiently removing pulleys, wheels, and bearings with ease. Its innovative structure ensures quick adjustments, making it an essential tool for professionals in various sectors.
Features a quick lock action for Rapid adjustments
Constructed from strong drop-forged materials for enhanced durability
Employs three reversible arms for versatile internal and external pulling
Offers a maximum internal spread of 180mm and external spread of 130mm
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller, 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
