Teng Tools Designed For Internal and External Pulling Applications Puller, 9000 kg, 1-Piece
- RS Stock No.:
- 809-203
- Mfr. Part No.:
- SP32615Q
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€534.24
(exc. VAT)
€657.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €534.24 |
*price indicative
- RS Stock No.:
- 809-203
- Mfr. Part No.:
- SP32615Q
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 9000 kg | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 9000 kg | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools three ARM quick action puller is designed for efficient removal of pulleys, wheels, and bearings with ease. Its robust construction ensures durability while providing a fast lock action for quick adjustments.
Simple to use three-legged puller for quick removal tasks
Quick lock action on the legs allows for Rapid adjustments
Reversible legs accommodate both internal and external pulling
Crafted with strong drop forged construction for lasting strength
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller, 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
