Teng Tools Designed For Internal and External Pulling Applications Puller, 1-Piece
- RS Stock No.:
- 809-206
- Mfr. Part No.:
- SP33320
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€602.28
(exc. VAT)
€740.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €602.28 |
*price indicative
- RS Stock No.:
- 809-206
- Mfr. Part No.:
- SP33320
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools universal puller is a robust tool designed for the efficient removal of pulleys, wheels, and bearings. Its three-legged configuration allows for both internal and external pulling with ease.
Strong drop-forged construction ensures durability and reliability
Easily reversible legs enhance versatility during usage
Jaw depth of 27mm provides adequate gripping capability
Maximum internal spread reaches up to 330mm for larger applications
Net weight of 8571g contributes to stability while in use
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller, 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
