Facom Hydraulic Bearing Puller, 1.5 t Force, 1-Piece
- RS Stock No.:
- 234-9844
- Mfr. Part No.:
- U.232-65
- Manufacturer:
- Facom
Subtotal (1 unit)*
€101.98
(exc. VAT)
€125.44
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.98 |
*price indicative
- RS Stock No.:
- 234-9844
- Mfr. Part No.:
- U.232-65
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 1.5t | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Hydraulic Force 1.5t | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series sliding leg pullers. When it is under pressure, the legs are set to overhang to avoid sliding.
Conversion possible in inside or outside grip with the same leg
Stops to prevent legs from falling
Related links
- Facom Hydraulic Bearing Puller 25 → 150 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Gear Bearing Puller 10 → 85 mm, 1-Piece
- Facom Gear Bearing Puller 1-Piece
- Facom Gear Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
