Facom Hydraulic Bearing Puller, 10 t Force, 1-Piece

Subtotal (1 unit)*

€759.79

(exc. VAT)

€934.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€759.79

*price indicative

RS Stock No.:
234-9899
Mfr. Part No.:
U.3
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Hydraulic Force

10t

Operation

Hydraulic

Number of Pieces

1

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series 10 T hydraulic screw for puller.

Stroke of pushing tip 14 mm

Weight 4.5 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy