Facom Hydraulic Bearing Puller, 10 t Force, 120 → 200 mm, 1-Piece
- RS Stock No.:
- 235-6170
- Mfr. Part No.:
- U.53S2A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€379.16
(exc. VAT)
€466.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.16 |
*price indicative
- RS Stock No.:
- 235-6170
- Mfr. Part No.:
- U.53S2A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 10t | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 120 → 200 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Hydraulic Force 10t | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 120 → 200 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series jack beams for puller. It has two non tapped beams with mechanical specifications.
Designed to withstand the high loads generated by the power of jacks used
Capacity 120 to 200 mm
Related links
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 45 → 85 mm, 1-Piece
- Facom Hydraulic Bearing Puller 22-Piece
- Facom Hydraulic Bearing Puller 9-Piece
- Facom Hydraulic Bearing Puller 20-Piece
- Facom Hydraulic Bearing Puller 270 mm, 13-Piece
- Facom Hydraulic Bearing Puller 15 → 200 mm, 1-Piece
- Facom Hydraulic Bearing Puller 70 → 200 mm, 1-Piece
