Facom Hydraulic Bearing Puller, 10 t Force, 45 → 85 mm, 1-Piece
- RS Stock No.:
- 234-9907
- Mfr. Part No.:
- U.312G110
- Manufacturer:
- Facom
Subtotal (1 unit)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.60 |
*price indicative
- RS Stock No.:
- 234-9907
- Mfr. Part No.:
- U.312G110
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Hydraulic | |
| Hydraulic Force | 10t | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 45 → 85 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Hydraulic | ||
Hydraulic Force 10t | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 45 → 85 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series mounting with legs.
Area 7 mm
Capacity 45 to 85 mm
Length 175 mm
Related links
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 120 → 200 mm, 1-Piece
- Facom Hydraulic Bearing Puller 22-Piece
- Facom Hydraulic Bearing Puller 9-Piece
- Facom Hydraulic Bearing Puller 20-Piece
- Facom Hydraulic Bearing Puller 270 mm, 13-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
