Facom Bearing Puller, 1-Piece
- RS Stock No.:
- 235-6151
- Mfr. Part No.:
- U.53E12
- Manufacturer:
- Facom
Subtotal (1 unit)*
€15.17
(exc. VAT)
€18.66
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.17 |
*price indicative
- RS Stock No.:
- 235-6151
- Mfr. Part No.:
- U.53E12
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom U series threaded tips for puller.
Diameter 12 mm
Weight 60 g
Related links
- Facom Bearing Puller, 1-Piece
- Facom Mechanical Bearing Puller, 1-Piece
- Facom Hydraulic Bearing Puller, 1-Piece
- Facom Hydraulic Bearing Puller 25 → 150 mm, 1-Piece
- Facom Hand Bearing Puller, 1-Piece
- Facom Hydraulic Bearing Puller 50 → 170 mm, 1-Piece
- Facom Hydraulic Bearing Puller 25 → 100 mm, 1-Piece
- Facom Hydraulic Bearing Puller 15 → 150 mm, 1-Piece
