SAM Mechanical Bearing Puller, 7 T, 1-Piece

Subtotal (1 unit)*

€173.34

(exc. VAT)

€213.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€173.34

*price indicative

RS Stock No.:
282-9102
Mfr. Part No.:
EX-625
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Bearing Puller

Operation

Mechanical

Number of Pieces

1

Case Material

Steel

Bearing Puller Capacity

7 T

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Extractor has a short self tightening 2 claw pullers. Pullers with self tightening claws particularly well suited to extracting pulleys, wheels and ball bearings. Particularly well suited for the extraction of grooved pulleys for V belts, engine f

3 Setting positions

Self tightening arms

Adjustable and variable extraction depths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy