SAM Mechanical Bearing Puller, 3 T, 1-Piece

Subtotal (1 unit)*

€137.64

(exc. VAT)

€169.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.64

*price indicative

RS Stock No.:
282-9110
Mfr. Part No.:
EX-821N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Bearing Puller

Operation

Mechanical

Number of Pieces

1

Case Material

Steel

Bearing Puller Capacity

3 T

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM 2 Arm Extractor is available with adjustable interior exterior width. Interior and exterior gripping thanks to reversible claws. It offers blocking of the claws with screws and nuts. End of the pressure screw with rotary quenched tip to secure cen

Adjustable width pullers

Fine claws suited to a multitude of needs

Simple and quick adjustment of the separation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy