Diodes Inc ZXTP2029FTA Transistor, -3 A PNP, -100 V, 3-Pin SOT-23
- RS Stock No.:
- 155-024
- Mfr. Part No.:
- ZXTP2029FTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
- Shipping from 18 October 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.667 | €6.67 |
*price indicative
- RS Stock No.:
- 155-024
- Mfr. Part No.:
- ZXTP2029FTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 130V | |
| Maximum Power Dissipation Pd | 1.56W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | ZXTP2029F | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 130V | ||
Maximum Power Dissipation Pd 1.56W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series ZXTP2029F | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Height 1.12mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- Diodes Inc FMMT723TA Transistor -100 V, 3-Pin SOT-23
- Infineon BDP954H6327XTSA1 Transistor 100 V, 3-Pin SOT-223
- onsemi BSS63LT1G Transistor -100 V, 3-Pin SOT-23
- Nexperia PBSS9110T -1 A PNP 3-Pin SOT-23
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- Diodes Inc ZXTP25100BFHTA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc ZXTP25100CFHTA Transistor -100 V, 3-Pin SOT-23
