Diodes Inc Transistor, -3 A PNP, -100 V, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€876.00

(exc. VAT)

€1,077.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.292€876.00

*price indicative

RS Stock No.:
922-7633
Mfr. Part No.:
ZXTP2029FTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-3A

Maximum Collector Emitter Voltage Vceo

-100V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

130V

Maximum Power Dissipation Pd

1.56W

Maximum Transition Frequency ft

150MHz

Maximum Emitter Base Voltage VEBO

7V

Minimum DC Current Gain hFE

40

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Series

ZXTP2029F

Standards/Approvals

No

Length

3.04mm

Height

1.12mm

Width

2.64mm

Automotive Standard

No

General Purpose PNP Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy