Diodes Inc FZT560TA Transistor, -150 mA PNP, -500 V, 4-Pin SOT-223
- RS Stock No.:
- 121-9988
- Mfr. Part No.:
- FZT560TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1000 units)*
€329.00
(exc. VAT)
€405.00
(inc. VAT)
- Shipping from 14 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.329 | €329.00 |
*price indicative
- RS Stock No.:
- 121-9988
- Mfr. Part No.:
- FZT560TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -150mA | |
| Maximum Collector Emitter Voltage Vceo | -500V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 500V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Transition Frequency ft | 60MHz | |
| Maximum Power Dissipation Pd | 2W | |
| Transistor Polarity | PNP | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.3mm | |
| Series | FZT560 | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -150mA | ||
Maximum Collector Emitter Voltage Vceo -500V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 500V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Transition Frequency ft 60MHz | ||
Maximum Power Dissipation Pd 2W | ||
Transistor Polarity PNP | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Width 7.3mm | ||
Series FZT560 | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 1.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- GB
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FZT560TA Transistor -500 V, 4-Pin SOT-223
- Diodes Inc FMMT560TA Transistor -500 V, 3-Pin SOT-23
- Nexperia PBHV9050T -150 mA PNP 3-Pin SOT-23
- Diodes Inc Transistor -500 V, 3-Pin SOT-23
- STMicroelectronics STR2550 Transistor -500 V, 3-Pin SOT-23
- ROHM BC856BHZGT116 Bipolar Transistor -65 V, 3-Pin SOT-323
- ROHM 2SA1576U3T106 Transistor -50 V, 3-Pin SOT-323
- ROHM 2SA1037AKT146Q Transistor -50 V, 3-Pin SOT-346
