Diodes Inc 2DD2679-13 Transistor, 2 A NPN, 30 V, 3-Pin SOT-89

Subtotal (1 reel of 2500 units)*

€387.50

(exc. VAT)

€477.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.155€387.50

*price indicative

RS Stock No.:
122-1448
Mfr. Part No.:
2DD2679-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

30V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Maximum Transition Frequency ft

240MHz

Maximum Power Dissipation Pd

2W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

270

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Width

2.6mm

Series

2DD2679

Height

4.25mm

Length

4.6mm

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy