Diodes Inc DXT458P5-13 NPN Transistor, 300 mA, 400 V, 3-Pin PowerDI 5

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-2348
Mfr. Part No.:
DXT458P5-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

NPN

Maximum DC Collector Current

300 mA

Maximum Collector Emitter Voltage

400 V

Package Type

PowerDI 5

Mounting Type

Surface Mount

Maximum Power Dissipation

2.8 W

Transistor Configuration

Single

Maximum Collector Base Voltage

400 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

50 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.05 x 5.45 x 1.15mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy