Diodes Inc DXT458P5-13 NPN Transistor, 300 mA, 400 V, 3-Pin PowerDI 5
- RS Stock No.:
- 823-1296
- Mfr. Part No.:
- DXT458P5-13
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-1296
- Mfr. Part No.:
- DXT458P5-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 300 mA | |
| Maximum Collector Emitter Voltage | 400 V | |
| Package Type | PowerDI 5 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2.8 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 400 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 50 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.05 x 5.45 x 1.15mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 300 mA | ||
Maximum Collector Emitter Voltage 400 V | ||
Package Type PowerDI 5 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2.8 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 400 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 50 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.05 x 5.45 x 1.15mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- Diodes Inc DXT458P5-13 NPN Transistor 400 V, 3-Pin PowerDI 5
- Taiwan Semiconductor TSC966CT A3G NPN Transistor 400 V, 3-Pin TO-92
- Diodes Inc DXT790AP5-13 PNP Bipolar Transistor 40 V, 3-Pin PowerDI 5
- onsemi KSP44TA Transistor 400 V, 3-Pin TO-92
- Diodes Inc FZT458TA Transistor 400 V, 4-Pin SOT-223
- onsemi FJT44KTF Transistor 400 V, 4-Pin SOT-223
- Nexperia BSR19A 300 mA NPN 3-Pin SOT-23
- onsemi Transistor 400 V, 3-Pin TO-92
